EMC1815TA-E/9R
vs
EMC1815T2-I/9R
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Date Of Intro
2018-10-10
2018-10-10
Accuracy-Max (Cel)
1 Cel
1.5 Cel
Body Breadth
2 mm
2 mm
Body Height
0.83 mm
0.83 mm
Body Length or Diameter
2.5 mm
2.5 mm
Housing
PLASTIC
PLASTIC
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Bits
11
11
Number of Terminals
10
10
Operating Current-Max
0.432 mA
0.432 mA
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Interface Type
2-WIRE INTERFACE
2-WIRE INTERFACE
Output Voltage-Min
0.4 V
0.4 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Equivalence Code
SOLCC10,.07,20
SOLCC10,.07,20
Package Shape/Style
RECTANGULAR
RECTANGULAR
Sensors/Transducers Type
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
1.62 V
1.62 V
Surface Mount
YES
YES
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
JESD-609 Code
e3
Terminal Finish
MATTE TIN
Compare EMC1815TA-E/9R with alternatives
Compare EMC1815T2-I/9R with alternatives