EMC1815T-AI/9R
vs
EMC1815T1-I/9R
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Package Description
VDFN-10
Reach Compliance Code
compliant
compliant
Accuracy-Max (Cel)
1.5 Cel
1.5 Cel
Body Breadth
2 mm
2 mm
Body Height
0.83 mm
0.83 mm
Body Length or Diameter
2.5 mm
2.5 mm
Housing
PLASTIC
PLASTIC
JESD-609 Code
e3
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Bits
11
11
Number of Terminals
10
10
Operating Current-Max
0.432 mA
0.432 mA
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Interface Type
2-WIRE INTERFACE
2-WIRE INTERFACE
Output Voltage-Min
0.4 V
0.4 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Equivalence Code
SOLCC10,.07,20
SOLCC10,.07,20
Package Shape/Style
RECTANGULAR
RECTANGULAR
Sensors/Transducers Type
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
1.62 V
1.62 V
Surface Mount
YES
YES
Terminal Finish
MATTE TIN
MATTE TIN
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Date Of Intro
2018-10-10
Compare EMC1815T-AI/9R with alternatives
Compare EMC1815T1-I/9R with alternatives