EMC1815T-2I/9R vs EMC1815T2-E/9R feature comparison

EMC1815T-2I/9R Microchip Technology Inc

Buy Now Datasheet

EMC1815T2-E/9R Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description VDFN-10
Reach Compliance Code compliant compliant
Accuracy-Max (Cel) 1.5 Cel 1 Cel
Body Breadth 2 mm 2 mm
Body Height 0.83 mm 0.83 mm
Body Length or Diameter 2.5 mm 2.5 mm
Housing PLASTIC PLASTIC
JESD-609 Code e3 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Bits 11 11
Number of Terminals 10 10
Operating Current-Max 0.432 mA 0.432 mA
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Interface Type 2-WIRE INTERFACE 2-WIRE INTERFACE
Output Voltage-Min 0.4 V 0.4 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code SOLCC10,.07,20 SOLCC10,.07,20
Package Shape/Style RECTANGULAR RECTANGULAR
Sensors/Transducers Type TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 1.62 V 1.62 V
Surface Mount YES YES
Terminal Finish MATTE TIN Nickel/Palladium/Gold (Ni/Pd/Au)
Termination Type SOLDER SOLDER
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8542.39.00.01
Date Of Intro 2018-10-10

Compare EMC1815T-2I/9R with alternatives

Compare EMC1815T2-E/9R with alternatives