EMC1815A-E/9R
vs
EMC18152-E/9R
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROCHIP TECHNOLOGY INC
|
Reach Compliance Code |
compliant
|
compliant
|
Date Of Intro |
2018-10-10
|
2018-10-10
|
Accuracy-Max (Cel) |
1 Cel
|
1 Cel
|
Body Breadth |
2 mm
|
2 mm
|
Body Height |
0.83 mm
|
0.83 mm
|
Body Length or Diameter |
2.5 mm
|
2.5 mm
|
Housing |
PLASTIC
|
PLASTIC
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Bits |
11
|
11
|
Number of Terminals |
10
|
10
|
Operating Current-Max |
0.432 mA
|
0.432 mA
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Interface Type |
2-WIRE INTERFACE
|
2-WIRE INTERFACE
|
Output Voltage-Min |
0.4 V
|
0.4 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Equivalence Code |
SOLCC10,.07,20
|
SOLCC10,.07,20
|
Package Shape/Style |
RECTANGULAR
|
RECTANGULAR
|
Sensors/Transducers Type |
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
|
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
|
Supply Voltage-Max |
3.6 V
|
3.6 V
|
Supply Voltage-Min |
1.62 V
|
1.62 V
|
Surface Mount |
YES
|
YES
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
2
|
2
|
|
|
|
Compare EMC1815A-E/9R with alternatives
Compare EMC18152-E/9R with alternatives