EMC18151-E/9R vs EMC1815T-1E/9R feature comparison

EMC18151-E/9R Microchip Technology Inc

Buy Now Datasheet

EMC1815T-1E/9R Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Reach Compliance Code compliant compliant
Date Of Intro 2018-10-10
Accuracy-Max (Cel) 1 Cel 1 Cel
Body Breadth 2 mm 2 mm
Body Height 0.83 mm 0.83 mm
Body Length or Diameter 2.5 mm 2.5 mm
Housing PLASTIC PLASTIC
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Bits 11 11
Number of Terminals 10 10
Operating Current-Max 0.432 mA 0.432 mA
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Interface Type 2-WIRE INTERFACE 2-WIRE INTERFACE
Output Voltage-Min 0.4 V 0.4 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code SOLCC10,.07,20 SOLCC10,.07,20
Package Shape/Style RECTANGULAR RECTANGULAR
Sensors/Transducers Type TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 1.62 V 1.62 V
Surface Mount YES YES
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Package Description VDFN-10
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 8 Weeks
Samacsys Manufacturer Microchip
JESD-609 Code e4
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)

Compare EMC18151-E/9R with alternatives

Compare EMC1815T-1E/9R with alternatives