EMC07DRTI-S13 vs 500593-0206 feature comparison

EMC07DRTI-S13 Sullins Connector Solutions

Buy Now Datasheet

500593-0206 Molex

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SULLINS CONNECTOR SOLUTIONS INC MOLEX LLC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Board Mounting Option #4-40 UNC INSERT
Body Breadth 0.33 inch 0.37 inch
Body Depth 0.431 inch 0.898 inch
Body Length 1.575 inch 0.319 inch
Connector Type CARD EDGE CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU ON NI
Contact Material PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style BELLOWED TYPE
Filter Feature NO NO
Insulator Material POLYBUTYLENE TEREPHTHALATE
Mating Contact Pitch 0.1 inch 0.098 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style RIGHT ANGLE
Mounting Type BOARD CABLE
Number Of Connectors ONE ONE
Number Of PCB Rows 2
Number of Rows Loaded 2 1
Operating Temperature-Max 150 °C 85 °C
Operating Temperature-Min -65 °C -40 °C
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 3.556 mm
Plating Thickness 30u inch
Rated Current (Signal) 3 A
Reference Standard UL UL
Terminal Pitch 2.54 mm
Termination Type SURFACE MOUNT CRIMP
Total Number of Contacts 14 2
Base Number Matches 1 1
Body/Shell Style PLUG
Contact Resistance 20 mΩ
Insulation Resistance 1000000000 Ω

Compare EMC07DRTI-S13 with alternatives

Compare 500593-0206 with alternatives