EM912603 vs 39960-0203 feature comparison

EM912603 Eaton Corporation

Buy Now Datasheet

39960-0203 Molex

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer EATON CORP MOLEX LLC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.90.40.00
Factory Lead Time 12 Weeks
Fastening Method SCREW SCREW
Mounting Type BOARD BOARD
Number of Decks 1 1
Number of Rows 1 1
Number of Ways 3 3
Rated Current 30 A 30 A
Rated Voltage 300 V 300 V
Terminal and Terminal Block Type STRIP TERMINAL BLOCK STRIP TERMINAL BLOCK
Wire Gauge 10 AWG 10 AWG
Base Number Matches 1 1
Samacsys Manufacturer Molex
Additional Feature POLYAMIDE, 94V-0
Safety Approval CSA; UL
Wire Cross Section 4 mm2

Compare EM912603 with alternatives

Compare 39960-0203 with alternatives