EM912603 vs 20020706-J033A01LF feature comparison

EM912603 Eaton Corporation

Buy Now Datasheet

20020706-J033A01LF Amphenol FCi

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer EATON CORP AMPHENOL FCI ASIA PTE LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.90.40.00
Factory Lead Time 12 Weeks
Fastening Method SCREW SCREW
Mounting Type BOARD BOARD
Number of Decks 1 1
Number of Rows 1 1
Number of Ways 3 3
Rated Current 30 A 30 A
Rated Voltage 300 V 300 V
Terminal and Terminal Block Type STRIP TERMINAL BLOCK STRIP TERMINAL BLOCK
Wire Gauge 10 AWG 10 AWG
Base Number Matches 1 1
Package Description ROHS COMPLIANT
Additional Feature THERMOPLASTIC, UL 94V-0
Safety Approval UL
Wire Cross Section 6 mm2

Compare EM912603 with alternatives

Compare 20020706-J033A01LF with alternatives