EM42GT28-25.0-2.5/-20+70
vs
EM57T28-25.0-2.5/0+50
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
EUROQUARTZ LTD
|
EUROQUARTZ LTD
|
Reach Compliance Code |
compliant
|
unknown
|
Additional Feature |
SYMMETRY 55/45 ALSO POSSIBLE
|
SYMMETRY 55/45 ALSO AVILABLE
|
Aging |
1 PPM/FIRST YEAR
|
1 PPM/FIRST YEAR
|
Fall Time-Max |
10 ns
|
10 ns
|
Frequency Adjustment-Mechanical |
YES
|
NO
|
Frequency Stability |
2.5%
|
2.5%
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
4
|
|
Operating Frequency-Nom |
25 MHz
|
25 MHz
|
Operating Temperature-Max |
70 °C
|
50 °C
|
Operating Temperature-Min |
-20 °C
|
|
Oscillator Type |
HCMOS
|
HCMOS
|
Output Load |
15 pF
|
15 pF
|
Physical Dimension |
11.4mm x 9.6mm x 2.5mm
|
7.0mm x 5.0mm x 2.5mm
|
Rise Time-Max |
10 ns
|
10 ns
|
Supply Voltage-Nom |
2.8 V
|
2.8 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
60/40 %
|
60/40 %
|
Base Number Matches |
2
|
2
|
Manufacturer Series |
|
EM57T
|
|
|
|
Compare EM42GT28-25.0-2.5/-20+70 with alternatives
Compare EM57T28-25.0-2.5/0+50 with alternatives