EM366107 vs 1647310000 feature comparison

EM366107 Cooper Industries

Buy Now Datasheet

1647310000 Weidmüller Interface GmbH & Co. KG

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer COOPER INDUSTRIES WEIDMUELLER GMBH & CO KG
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.90.40.00
Additional Feature 94V-0
Fastening Method SCREW SCREW
Mounting Type BOARD BOARD
Number of Decks 1 1
Number of Rows 1 1
Number of Ways 7 7
Rated Current 10 A 10 A
Rated Voltage 300 V 300 V
Safety Approval UL; CSA; CE CSA; UL; VDE
Terminal and Terminal Block Type STRIP TERMINAL BLOCK STRIP TERMINAL BLOCK
Wire Gauge 14 AWG 14 AWG
Base Number Matches 2 1
Pbfree Code Yes
Rohs Code Yes
Factory Lead Time 10 Weeks
Wire Cross Section 1.5 mm2

Compare EM366107 with alternatives

Compare 1647310000 with alternatives