EM354302 vs 20020010-C021B01LF feature comparison

EM354302 Eaton Corporation

Buy Now Datasheet

20020010-C021B01LF Amphenol FCi

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer EATON CORP FCI
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.90.40.00
Factory Lead Time 12 Weeks
Fastening Method SCREW SCREW
Number of Decks 1 1
Number of Rows 1 1
Number of Ways 2 2
Rated Current 8 A 8 A
Rated Voltage 300 V 300 V
Terminal and Terminal Block Type STRIP TERMINAL BLOCK STRIP TERMINAL BLOCK
Wire Gauge 16 AWG 16 AWG
Base Number Matches 1 1
Rohs Code Yes
Package Description ROHS COMPLIANT
Safety Approval UL; VDE
Wire Cross Section 1.5 mm2

Compare EM354302 with alternatives

Compare 20020010-C021B01LF with alternatives