EM279507V vs 235-507/000-006 feature comparison

EM279507V Eaton Corporation

Buy Now Datasheet

235-507/000-006 WAGO Innovative Connections

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer EATON CORP WAGO CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.90.40.00
Factory Lead Time 12 Weeks
Additional Feature SAFETY APPROVAL: UL 94V-0, THERMOPLASTIC SIDE ENTRY
Fastening Method SPRING LOADED SOLDER
Mounting Type BOARD BOARD
Number of Decks 1 1
Number of Rows 1 1
Number of Ways 7 7
Rated Current 10 A 10 A
Rated Voltage 300 V 300 V
Safety Approval UL; CSA; CE CSA
Terminal and Terminal Block Type STRIP TERMINAL BLOCK STRIP TERMINAL BLOCK
Wire Gauge 14 AWG 14 AWG
Base Number Matches 1 1
Wire Cross Section 2.5 mm2

Compare EM279507V with alternatives

Compare 235-507/000-006 with alternatives