EM266512 vs 25.191.1253.0 feature comparison

EM266512 Eaton Corporation

Buy Now Datasheet

25.191.1253.0 Wieland Electric GmbH

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer EATON CORP WIELAND ELECTRIC INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.90.40.00
Factory Lead Time 12 Weeks
Additional Feature 94V-0 POLYAMIDE, 94V-0
Fastening Method SCREW SCREW
Mounting Type BOARD BOARD
Number of Decks 1 1
Number of Rows 1 1
Number of Ways 12 12
Rated Current 10 A 10 A
Rated Voltage 300 V 300 V
Safety Approval UL; CSA; CE CSA; UL; VDE
Terminal and Terminal Block Type STRIP TERMINAL BLOCK STRIP TERMINAL BLOCK
Wire Gauge 14 AWG 14 AWG
Base Number Matches 2 1
Pbfree Code Yes
Wire Cross Section 2.5 mm2

Compare EM266512 with alternatives

Compare 25.191.1253.0 with alternatives