EM258505 vs 25.161.6553.0 feature comparison

EM258505 Eaton Corporation

Buy Now Datasheet

25.161.6553.0 Wieland Electric GmbH

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer EATON CORP WIELAND ELECTRIC INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.90.40.00
Fastening Method SCREW SCREW
Mounting Type BOARD BOARD
Number of Decks 1 1
Number of Rows 1 1
Number of Ways 5 5
Rated Current 16 A 16 A
Rated Voltage 300 V 300 V
Terminal and Terminal Block Type STRIP TERMINAL BLOCK STRIP TERMINAL BLOCK
Wire Gauge 12 AWG 12 AWG
Base Number Matches 3 1
Pbfree Code Yes
Rohs Code Yes
Additional Feature POLYAMIDE, 94V-0
Safety Approval CSA; UL
Wire Cross Section 4 mm2

Compare EM258505 with alternatives

Compare 25.161.6553.0 with alternatives