EM256511H Cooper IndustriesBuy Now Datasheet |
25.380.1153.0 Wieland Electric GmbHBuy Now Datasheet |
Pbfree Code | Yes | Yes |
---|---|---|
Rohs Code | Yes | Yes |
Part Life Cycle Code | Active | Active |
Ihs Manufacturer | COOPER INDUSTRIES | WIELAND ELECTRIC INC |
Reach Compliance Code | unknown | compliant |
ECCN Code | EAR99 | EAR99 |
HTS Code | 8536.90.40.00 | 8536.90.40.00 |
Additional Feature | POLYAMIDE 6/6, 94V-0 | POLYAMIDE, 94V-0 |
Fastening Method | SCREW | SCREW |
Mounting Type | CABLE | CABLE |
Number of Decks | 1 | 1 |
Number of Rows | 1 | 1 |
Number of Ways | 11 | 11 |
Rated Current | 15 A | 15 A |
Rated Voltage | 300 V | 300 V |
Safety Approval | UL; CSA; CE | CSA; UL |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | STRIP TERMINAL BLOCK |
Wire Gauge | 12 AWG | 12 AWG |
Base Number Matches | 2 | 1 |
Wire Cross Section | 2.5 mm2 | |