EM256503VR vs 284043-3 feature comparison

EM256503VR Eaton Corporation

Buy Now Datasheet

284043-3 TE Connectivity

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer EATON CORP TE CONNECTIVITY LTD
Reach Compliance Code compliant not_compliant
ECCN Code EAR99
HTS Code 8536.90.40.00
Factory Lead Time 28 Weeks, 5 Days 8 Weeks, 6 Days
Additional Feature POLYAMIDE 6/6, 94V-0 PA 66, 94V-0, LATCHED, POLARIZED
Fastening Method SCREW SCREW
Mounting Type CABLE CABLE
Number of Decks 1 1
Number of Rows 1 1
Number of Ways 3 3
Rated Current 15 A 15 A
Rated Voltage 300 V 300 V
Safety Approval UL; CSA; CE UL
Terminal and Terminal Block Type STRIP TERMINAL BLOCK STRIP TERMINAL BLOCK
Wire Gauge 12 AWG 12 AWG
Base Number Matches 1 2
Samacsys Manufacturer TE Connectivity
Wire Cross Section 3 mm2

Compare EM256503VR with alternatives

Compare 284043-3 with alternatives