EM256502H vs 284045-2 feature comparison

EM256502H Eaton Corporation

Buy Now Datasheet

284045-2 TE Connectivity

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer EATON CORP TE CONNECTIVITY LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.90.40.00
Factory Lead Time 12 Weeks
Additional Feature POLYAMIDE 6/6, 94V-0 BUCHANAN, LATCHED, POLYAMIDE66, 94V-0
Fastening Method SCREW SCREW
Mounting Type CABLE CABLE
Number of Decks 1 1
Number of Rows 1 1
Number of Ways 2 2
Rated Current 15 A 15 A
Rated Voltage 300 V 600 V
Safety Approval UL; CSA; CE UL
Terminal and Terminal Block Type STRIP TERMINAL BLOCK STRIP TERMINAL BLOCK
Wire Gauge 12 AWG 12 AWG
Base Number Matches 1 3
Pbfree Code Yes
Wire Cross Section 3 mm2

Compare EM256502H with alternatives

Compare 284045-2 with alternatives