EM250508H vs 25.240.3853.0 feature comparison

EM250508H Eaton Corporation

Buy Now Datasheet

25.240.3853.0 Wieland Electric GmbH

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer EATON CORP WIELAND ELECTRIC INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.90.40.00
Additional Feature POLYAMIDE 6/6, 94V-0 POLYAMIDE, 94V-0
Fastening Method SCREW SCREW
Mounting Type CABLE CABLE
Number of Decks 1 1
Number of Rows 1 1
Number of Ways 8 8
Rated Current 15 A 15 A
Rated Voltage 300 V 300 V
Safety Approval UL; CSA; CE CSA; UL
Terminal and Terminal Block Type STRIP TERMINAL BLOCK STRIP TERMINAL BLOCK
Wire Gauge 12 AWG 12 AWG
Base Number Matches 2 1
Pbfree Code Yes
Rohs Code Yes
Wire Cross Section 2.5 mm2

Compare EM250508H with alternatives

Compare 25.240.3853.0 with alternatives