EM250503 vs 20020315-G031B01LF feature comparison

EM250503 Cooper Industries

Buy Now Datasheet

20020315-G031B01LF Amphenol FCi

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer COOPER INDUSTRIES AMPHENOL FCI ASIA PTE LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.90.40.00
Fastening Method SCREW SCREW
Mounting Type BOARD BOARD
Number of Decks 1 1
Number of Rows 1 1
Number of Ways 3 3
Rated Current 16 A 16 A
Rated Voltage 300 V 300 V
Terminal and Terminal Block Type STRIP TERMINAL BLOCK STRIP TERMINAL BLOCK
Wire Gauge 12 AWG 12 AWG
Base Number Matches 2 2
Rohs Code Yes
Package Description ROHS COMPLIANT
Additional Feature THERMOPLASTIC, UL 94V-0
Safety Approval UL
Wire Cross Section 2.5 mm2

Compare EM250503 with alternatives

Compare 20020315-G031B01LF with alternatives