ELXZ6R3ETE122MH20S vs 2122LAM0820LYN011M feature comparison

ELXZ6R3ETE122MH20S United Chemi-Con Inc

Buy Now Datasheet

2122LAM0820LYN011M Fenghua (HK) Electronics Ltd

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer UNITED CHEMI-CON INC FENGHUA ADVANCED TECHNOLOGY
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 1200 µF 1200 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 8 mm 8 mm
Dielectric Material ALUMINUM ALUMINUM (WET)
Length 20 mm 20 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method TR
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Series ELXZ(6.3V)
Terminal Pitch 3.5 mm
Base Number Matches 2 1
Mounting Feature THROUGH HOLE MOUNT
Ripple Current 1050 mA
Surface Mount NO
Terminal Shape WIRE

Compare 2122LAM0820LYN011M with alternatives