ELXZ6R3ETD152MJ20C vs HF006M152G20 feature comparison

ELXZ6R3ETD152MJ20C United Chemi-Con Inc

Buy Now Datasheet

HF006M152G20 Kuan Kun Electronic Enterprise Co Ltd (Su'scon)

Buy Now Datasheet
Part Life Cycle Code Transferred Contact Manufacturer
Ihs Manufacturer UNITED CHEMI-CON INC KUAN KUN ELECTRONIC ENTERPRISE CO LTD
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 1500 µF 1500 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 10 mm 10 mm
Dielectric Material ALUMINUM ALUMINUM
Length 20 mm 20 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method TR
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Series ELXZ(6.3V) HF(6.3V)
Terminal Pitch 5 mm 5 mm
Base Number Matches 2 1
Manufacturer Series HF(6.3V)

Compare HF006M152G20 with alternatives