ELXZ350ETD221MJC5N vs B41858C7227M000 feature comparison

ELXZ350ETD221MJC5N Chemi-Con

Buy Now Datasheet

B41858C7227M000 TDK Epcos

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer NIPPON CHEMI-CON CORP EPCOS AG
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 220 µF 220 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 10 mm 10 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Length 12.5 mm 12.5 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method TR BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 35 V 35 V
Surface Mount NO NO
Terminal Pitch 5 mm 5 mm
Terminal Shape WIRE WIRE
Base Number Matches 2 2
Pbfree Code Yes
Rohs Code Yes
Samacsys Manufacturer TDK
ESR 129 mΩ
JESD-609 Code e3
Leakage Current 0.077 mA
Package Shape CYLINDRICAL PACKAGE
Reference Standard AEC-Q200
Ripple Current 746 mA
Tan Delta 0.12
Terminal Finish MATTE TIN

Compare ELXZ350ETD221MJC5N with alternatives

Compare B41858C7227M000 with alternatives