ELXZ250ETE331MJC5S
vs
RXW331M1EBK-1012
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
NIPPON CHEMI-CON CORP
|
LELON ELECTRONICS CORP
|
Package Description |
,
|
RADIAL LEADED
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8532.22.00.20
|
|
Additional Feature |
SOLVENT PROOF
|
|
Capacitance |
330 µF
|
330 µF
|
Capacitor Type |
ALUMINUM ELECTROLYTIC CAPACITOR
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter |
10 mm
|
10 mm
|
Dielectric Material |
ALUMINUM (WET)
|
ALUMINUM (WET)
|
JESD-609 Code |
e3
|
|
Leakage Current |
0.0825 mA
|
0.0825 mA
|
Length |
12.5 mm
|
12.5 mm
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape |
CYLINDRICAL PACKAGE
|
|
Package Style |
Radial
|
Radial
|
Packing Method |
TR
|
BULK
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
25 V
|
25 V
|
Ripple Current |
760 mA
|
415.25 mA
|
Surface Mount |
NO
|
NO
|
Tan Delta |
0.14
|
0.14
|
Terminal Finish |
MATTE TIN
|
|
Terminal Pitch |
5 mm
|
5 mm
|
Terminal Shape |
WIRE
|
WIRE
|
Base Number Matches |
2
|
1
|
Samacsys Manufacturer |
|
Lelon
|
|
|
|
Compare ELXZ250ETE331MJC5S with alternatives
Compare RXW331M1EBK-1012 with alternatives