ELXZ250ETD182ML20A
vs
B41888C5188M012
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
NIPPON CHEMI-CON CORP
|
TDK CORP
|
Package Description |
,
|
,
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.22.00.20
|
8532.22.00.20
|
Capacitance |
1800 µF
|
1800 µF
|
Capacitor Type |
ALUMINUM ELECTROLYTIC CAPACITOR
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter |
16 mm
|
16 mm
|
Dielectric Material |
ALUMINUM (WET)
|
ALUMINUM (WET)
|
Length |
20 mm
|
20 mm
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
Radial
|
Radial
|
Packing Method |
TR
|
BLISTER PACK
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
25 V
|
25 V
|
Surface Mount |
NO
|
NO
|
Terminal Pitch |
7.5 mm
|
7.5 mm
|
Terminal Shape |
WIRE
|
WIRE
|
Base Number Matches |
2
|
2
|
Rohs Code |
|
Yes
|
Samacsys Manufacturer |
|
TDK
|
ESR |
|
29 mΩ
|
JESD-609 Code |
|
e3
|
Leakage Current |
|
0.45 mA
|
Package Shape |
|
CYLINDRICAL PACKAGE
|
Reference Standard |
|
AEC-Q200
|
Ripple Current |
|
2530 mA
|
Tan Delta |
|
0.16
|
Terminal Finish |
|
MATTE TIN
|
|
|
|
Compare ELXZ250ETD182ML20A with alternatives
Compare B41888C5188M012 with alternatives