ELXZ160ETE152MJ30C vs ELXZ160EIJ152MJ30S feature comparison

ELXZ160ETE152MJ30C United Chemi-Con Inc

Buy Now Datasheet

ELXZ160EIJ152MJ30S Chemi-Con

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer UNITED CHEMI-CON INC NIPPON CHEMI-CON CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 1500 µF 1500 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 10 mm 10 mm
Dielectric Material ALUMINUM ALUMINUM (WET)
Length 30 mm 30 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method TR BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Series ELXZ(16V)
Terminal Pitch 5 mm 5 mm
Base Number Matches 2 2
Rohs Code Yes
JESD-609 Code e3
Leakage Current 0.24 mA
Mounting Feature THROUGH HOLE MOUNT
Reference Standard AEC-Q200
Ripple Current 1014 mA
Surface Mount NO
Tan Delta 0.18
Terminal Finish Matte Tin (Sn)
Terminal Shape WIRE

Compare ELXZ160EIJ152MJ30S with alternatives