ELXZ100ETD562MM20C vs RF568M1AL20 feature comparison

ELXZ100ETD562MM20C United Chemi-Con Inc

Buy Now Datasheet

RF568M1AL20 Man Yue Technology Holdings Ltd

Buy Now Datasheet
Part Life Cycle Code Transferred Contact Manufacturer
Ihs Manufacturer UNITED CHEMI-CON INC MAN YUE ELECTRONICS CO LTD
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 5600 µF 5600 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 18 mm 18 mm
Dielectric Material ALUMINUM ALUMINUM
Length 20 mm 20 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method TR
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Series ELXZ(10V) RF(10V)
Terminal Pitch 7.5 mm 7.5 mm
Base Number Matches 2 1
ESR 28 mΩ
Manufacturer Series RF(10V)
Ripple Current 2490 mA

Compare RF568M1AL20 with alternatives