ELXZ100ELL562MM20N vs B41888E3568M004 feature comparison

ELXZ100ELL562MM20N Chemi-Con

Buy Now Datasheet

B41888E3568M004 TDK Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer NIPPON CHEMI-CON CORP TDK CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 5600 µF 5600 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 18 mm 18 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Length 20 mm 20 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method Bulk BLISTER PACK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Surface Mount NO NO
Terminal Pitch 7.5 mm 7.5 mm
Terminal Shape WIRE WIRE
Base Number Matches 2 2
Rohs Code Yes
ESR 28 mΩ
JESD-609 Code e3
Leakage Current 0.56 mA
Package Shape CYLINDRICAL PACKAGE
Reference Standard AEC-Q200
Ripple Current 3000 mA
Tan Delta 0.28
Terminal Finish MATTE TIN

Compare ELXZ100ELL562MM20N with alternatives

Compare B41888E3568M004 with alternatives