ELXY250ETD182ML25C vs NRSZ182M25V16X25SP7.5LSF feature comparison

ELXY250ETD182ML25C United Chemi-Con Inc

Buy Now Datasheet

NRSZ182M25V16X25SP7.5LSF NIC Components Corp

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer UNITED CHEMI-CON INC NIC COMPONENTS CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 1800 µF 1800 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 16 mm 16 mm
Dielectric Material ALUMINUM ALUMINUM (WET)
Length 25 mm 25 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method TR Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 25 V 25 V
Series ELXY(25V)
Terminal Pitch 7.5 mm 7.5 mm
Base Number Matches 2 1
Rohs Code Yes
ESR 22 mΩ
Mounting Feature THROUGH HOLE MOUNT
Ripple Current 2100 mA
Surface Mount NO
Terminal Shape WIRE

Compare NRSZ182M25V16X25SP7.5LSF with alternatives