ELXY250ETD181MJC5A vs RXK181M1EBK-1012S feature comparison

ELXY250ETD181MJC5A United Chemi-Con Inc

Buy Now Datasheet

RXK181M1EBK-1012S Surge Components Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer UNITED CHEMI-CON INC SURGE COMPONENTS INC
Package Description , RADIAL LEADED
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8532.22.00.20
Capacitance 180 µF 180 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 10 mm 10 mm
Dielectric Material ALUMINUM ALUMINUM (WET)
Length 12.5 mm 12.5 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method TR Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 25 V 25 V
Series ELXY(25V)
Terminal Pitch 5 mm 5 mm
Base Number Matches 2 1
Rohs Code Yes
Leakage Current 0.045 mA
Mounting Feature THROUGH HOLE MOUNT
Ripple Current 438 mA
Surface Mount NO
Tan Delta 0.14
Terminal Shape WIRE

Compare RXK181M1EBK-1012S with alternatives