ELXY160ETD562ML40B vs UPM1C562MHD1CP feature comparison

ELXY160ETD562ML40B United Chemi-Con Inc

Buy Now Datasheet

UPM1C562MHD1CP Nichicon Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer UNITED CHEMI-CON INC NICHICON CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 5600 µF 5600 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 16 mm 16 mm
Dielectric Material ALUMINUM ALUMINUM (WET)
Length 40 mm 40 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method TR Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Series ELXY(16V)
Terminal Pitch 7.5 mm 7.5 mm
Base Number Matches 2 1
Rohs Code Yes
Mounting Feature THROUGH HOLE MOUNT
Ripple Current 3110 mA
Surface Mount NO
Terminal Shape WIRE

Compare UPM1C562MHD1CP with alternatives