ELXY160ELL122MJ30M vs RZF122M1CBK-1030 feature comparison

ELXY160ELL122MJ30M United Chemi-Con Inc

Buy Now Datasheet

RZF122M1CBK-1030 Surge Components Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer UNITED CHEMI-CON INC SURGE COMPONENTS INC
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 1200 µF 1200 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 10 mm 10 mm
Dielectric Material ALUMINUM ALUMINUM
Length 30 mm 30 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method Bulk Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Series ELXY(16V) RZF
Terminal Pitch 5 mm 5 mm
Base Number Matches 2 1
Rohs Code Yes
Ripple Current 1440 mA

Compare RZF122M1CBK-1030 with alternatives