ELXV6R3ETE331MF15A Chemi-ConBuy Now Datasheet |
ESXE6R3ETE331MF15D United Chemi-Con IncBuy Now Datasheet |
Part Life Cycle Code | Active | Obsolete |
---|---|---|
Ihs Manufacturer | NIPPON CHEMI-CON CORP | UNITED CHEMI-CON INC |
Package Description | , | , |
Reach Compliance Code | unknown | unknown |
ECCN Code | EAR99 | EAR99 |
HTS Code | 8532.22.00.20 | 8532.22.00.20 |
Capacitance | 330 µF | 330 µF |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | ALUMINUM ELECTROLYTIC CAPACITOR |
Diameter | 6.3 mm | 6.3 mm |
Dielectric Material | ALUMINUM (WET) | ALUMINUM |
Length | 15 mm | 15 mm |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | 20% |
Number of Terminals | 2 | 2 |
Operating Temperature-Max | 105 °C | 105 °C |
Operating Temperature-Min | -55 °C | -55 °C |
Package Style | Radial | Radial |
Packing Method | TR | Tape |
Polarity | POLARIZED | POLARIZED |
Positive Tolerance | 20% | 20% |
Rated (DC) Voltage (URdc) | 6.3 V | 6.3 V |
Surface Mount | NO | |
Terminal Pitch | 2.5 mm | 2.5 mm |
Terminal Shape | WIRE | |
Base Number Matches | 2 | 1 |
Series | ESXE(6.3V) | |