ELXV630ETC102MM35S vs 102M63V16X25 feature comparison

ELXV630ETC102MM35S Chemi-Con

Buy Now Datasheet

102M63V16X25 NIC Components Corp

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer NIPPON CHEMI-CON CORP NIC COMPONENTS CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 1000 µF 1000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 18 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e3
Leakage Current 0.63 mA 1.89 mA
Length 35 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Radial
Packing Method TAPE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 63 V 63 V
Ripple Current 1970 mA 930 mA
Surface Mount NO NO
Tan Delta 0.1 0.1
Terminal Finish MATTE TIN
Terminal Shape WIRE WIRE
Base Number Matches 1 1
ESR 170 mΩ

Compare ELXV630ETC102MM35S with alternatives

Compare 102M63V16X25 with alternatives