ELXV250ETE221MH15D
vs
NRSZ221M25V8X15F3CF
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
UNITED CHEMI-CON INC
NIC COMPONENTS CORP
Package Description
,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.20
8532.22.00.20
Capacitance
220 µF
220 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
8 mm
8 mm
Dielectric Material
ALUMINUM
ALUMINUM (WET)
Length
15 mm
15 mm
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Radial
Radial
Packing Method
TR
Bulk
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
25 V
25 V
Series
ELXV(25V)
Terminal Pitch
3.5 mm
7.5 mm
Base Number Matches
2
1
Rohs Code
Yes
ESR
85 mΩ
Mounting Feature
THROUGH HOLE MOUNT
Ripple Current
730 mA
Surface Mount
NO
Terminal Shape
WIRE
Compare NRSZ221M25V8X15F3CF with alternatives