ELXV250ETA561MJ25S vs B41043A5567M002 feature comparison

ELXV250ETA561MJ25S Chemi-Con

Buy Now Datasheet

B41043A5567M002 TDK Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NIPPON CHEMI-CON CORP TDK CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 560 µF 560 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 10 mm 10 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e3
Leakage Current 0.14 mA
Length 25 mm 25 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Radial Radial
Packing Method TAPE Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 25 V 25 V
Ripple Current 1260 mA 990 mA
Surface Mount NO NO
Tan Delta 0.14
Terminal Finish MATTE TIN
Terminal Shape WIRE WIRE
Base Number Matches 1 2
HTS Code 8532.22.00.20
Terminal Pitch 5 mm

Compare ELXV250ETA561MJ25S with alternatives

Compare B41043A5567M002 with alternatives