ELXV160EFM682MM35S vs DSHR680016/TR feature comparison

ELXV160EFM682MM35S Chemi-Con

Buy Now Datasheet

DSHR680016/TR Dubilier

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NIPPON CHEMI-CON CORP DUBILIER
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99
Capacitance 6800 µF 6800 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 18 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e3
Leakage Current 1.088 mA
Length 35 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Snap-in
Packing Method BULK TR
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Ripple Current 3050 mA 1980 mA
Surface Mount NO NO
Tan Delta 0.26 0.3
Terminal Finish MATTE TIN
Terminal Shape SNAP-IN WIRE
Base Number Matches 1 2
ESR 22 mΩ

Compare ELXV160EFM682MM35S with alternatives

Compare DSHR680016/TR with alternatives