ELXV160EC5681MJ20S
vs
ELXY160EBD681MJ20S
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
UNITED CHEMI-CON INC
NIPPON CHEMI-CON CORP
Package Description
,
,
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.20
8532.22.00.20
Capacitance
680 µF
680 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
10 mm
10 mm
Dielectric Material
ALUMINUM
ALUMINUM (WET)
Length
20 mm
20 mm
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Radial
Radial
Packing Method
Bulk
BULK
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
16 V
16 V
Ripple Current
1060 mA
624 mA
Series
LXV
Terminal Pitch
5 mm
5 mm
Base Number Matches
2
1
JESD-609 Code
e3
Leakage Current
0.1088 mA
Mounting Feature
THROUGH HOLE MOUNT
Reference Standard
AEC-Q200
Surface Mount
NO
Tan Delta
0.16
Terminal Finish
MATTE TIN
Terminal Shape
WIRE
Compare ELXY160EBD681MJ20S with alternatives