ELXV100EC5222MK25S vs ESXE100ETD222MK25N feature comparison

ELXV100EC5222MK25S United Chemi-Con Inc

Buy Now Datasheet

ESXE100ETD222MK25N United Chemi-Con Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer UNITED CHEMI-CON INC UNITED CHEMI-CON INC
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 2200 µF 2200 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 12.5 mm 12.5 mm
Dielectric Material ALUMINUM ALUMINUM
Length 25 mm 25 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method Bulk Tape
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Ripple Current 1700 mA
Series LXV ESXE(10V)
Terminal Pitch 5 mm 5 mm
Base Number Matches 2 1

Compare ESXE100ETD222MK25N with alternatives