ELXR201LGB472MDA0M
vs
SWH478200M
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Contact Manufacturer
|
Ihs Manufacturer |
NIPPON CHEMI-CON CORP
|
TEKCON ELECTRONICS CORP
|
Package Description |
,
|
,
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.22.00.85
|
|
Capacitance |
4700 µF
|
|
Capacitor Type |
ALUMINUM ELECTROLYTIC CAPACITOR
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter |
63.5 mm
|
|
Dielectric Material |
ALUMINUM (WET)
|
|
Length |
100 mm
|
|
Mounting Feature |
CHASSIS MOUNT
|
|
Negative Tolerance |
20%
|
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
105 °C
|
|
Operating Temperature-Min |
-25 °C
|
|
Package Style |
Screw Ends
|
|
Polarity |
POLARIZED
|
|
Positive Tolerance |
20%
|
|
Rated (DC) Voltage (URdc) |
200 V
|
|
Ripple Current |
5300 mA
|
|
Surface Mount |
NO
|
|
Terminal Shape |
BINDING POST
|
|
Base Number Matches |
2
|
2
|
Manufacturer Series |
|
SWH(200V)
|
|
|
|
Compare ELXR201LGB472MDA0M with alternatives