ELXP05100
vs
DF7A-05EP-3.96C
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
AMPHENOL CORP
|
HIROSE ELECTRIC CO LTD
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.90.40.00
|
|
Factory Lead Time |
6 Weeks
|
|
Additional Feature |
PPO, UL 94V-0
|
|
Fastening Method |
SCREW
|
|
Mounting Type |
CABLE
|
CABLE
|
Number of Decks |
1
|
|
Number of Rows |
1
|
|
Number of Ways |
5
|
|
Rated Current |
12 A
|
|
Rated Voltage |
300 V
|
|
Safety Approval |
CSA; UL
|
|
Terminal and Terminal Block Type |
MODULAR TERMINAL BLOCK
|
|
Wire Gauge |
16 AWG
|
|
Base Number Matches |
2
|
1
|
Body/Shell Style |
|
PLUG
|
Connector Type |
|
BOARD CONNECTOR
|
Contact Finish Mating |
|
NOT SPECIFIED
|
Contact Gender |
|
MALE
|
DIN Conformance |
|
NO
|
Filter Feature |
|
NO
|
IEC Conformance |
|
NO
|
MIL Conformance |
|
NO
|
Mixed Contacts |
|
NO
|
Number Of Connectors |
|
ONE
|
Number of Rows Loaded |
|
1
|
Option |
|
GENERAL PURPOSE
|
Total Number of Contacts |
|
5
|
|
|
|
Compare ELXP05100 with alternatives
Compare DF7A-05EP-3.96C with alternatives