ELVM08900 vs ELVM089G0 feature comparison

ELVM08900 Amphenol Corporation

Buy Now Datasheet

ELVM089G0 Amphenol Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP AMPHENOL CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.90.40.00
Additional Feature POLYAMIDE 46, UL 94V-0 POLYAMIDE 46, UL 94V-0
Fastening Method SCREW CLAMP SCREW CLAMP
Mounting Type BOARD BOARD
Number of Decks 1 1
Number of Rows 1 1
Number of Ways 8 8
Rated Current 12 A 12 A
Rated Voltage 300 V 300 V
Safety Approval CE; CSA; TUV; UL CE; CSA; TUV; UL
Terminal and Terminal Block Type BARRIER STRIP TERMINAL BLOCK BARRIER STRIP TERMINAL BLOCK
Wire Gauge 16 AWG 16 AWG
Base Number Matches 2 2

Compare ELVM08900 with alternatives

Compare ELVM089G0 with alternatives