ELVF154G0E vs ELVF15410 feature comparison

ELVF154G0E Amphenol Corporation

Buy Now Datasheet

ELVF15410 Amphenol Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP AMPHENOL CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.90.40.00
Additional Feature PA 66-6, UL 94V-0 PA 66-6, UL 94V-0
Fastening Method SCREW SCREW
Mounting Type PANEL PANEL
Number of Decks 1 1
Number of Rows 1 1
Number of Ways 15 15
Rated Current 12 A 12 A
Rated Voltage 300 V 300 V
Safety Approval CSA; UL; VDE CSA; UL; VDE
Terminal and Terminal Block Type MODULAR TERMINAL BLOCK MODULAR TERMINAL BLOCK
Wire Gauge 16 AWG 16 AWG
Base Number Matches 1 2

Compare ELVF154G0E with alternatives

Compare ELVF15410 with alternatives