ELSW-J41M3-0CPHS-D3000
vs
ELSW-J21M3-0CPHS-D2700
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
EVERLIGHT ELECTRONICS CO LTD
EVERLIGHT ELECTRONICS CO LTD
Package Description
ROHS COMPLIANT, SMD, 2 PIN
ROHS COMPLIANT, SMD, 2 PIN
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.40.20.00
8541.40.20.00
Color
WARM WHITE
WARM WHITE
Configuration
SINGLE WITH BUILT-IN ZENER DIODE
SINGLE WITH BUILT-IN ZENER DIODE
Forward Current-Max
0.75 A
0.75 A
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-40 °C
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
SINGLE COLOR LED
Overall Height
2.03 mm
2.03 mm
Packing Method
TR, 7 INCH
TR, 7 INCH
Shape
ROUND
ROUND
Size
2.37 mm
2.37 mm
Surface Mount
YES
YES
Viewing Angle
100 deg
100 deg
Base Number Matches
1
1
Compare ELSW-J41M3-0CPHS-D3000 with alternatives
Compare ELSW-J21M3-0CPHS-D2700 with alternatives