ELSW-J41M3-0CPHS-D2700 vs ELSW-J51M3-0CPGS-D3500 feature comparison

ELSW-J41M3-0CPHS-D2700 Everlight Electronics Co Ltd

Buy Now Datasheet

ELSW-J51M3-0CPGS-D3500 Everlight Electronics Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer EVERLIGHT ELECTRONICS CO LTD EVERLIGHT ELECTRONICS CO LTD
Package Description ROHS COMPLIANT, SMD, 2 PIN ROHS COMPLIANT, SMD, 2 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.40.20.00 8541.40.20.00
Color WARM WHITE WARM WHITE
Configuration SINGLE WITH BUILT-IN ZENER DIODE SINGLE WITH BUILT-IN ZENER DIODE
Forward Current-Max 0.75 A 0.75 A
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 2.03 mm 2.03 mm
Packing Method TR, 7 INCH TR, 7 INCH
Shape ROUND ROUND
Size 2.37 mm 2.37 mm
Surface Mount YES YES
Viewing Angle 100 deg 100 deg
Base Number Matches 1 1

Compare ELSW-J41M3-0CPHS-D2700 with alternatives

Compare ELSW-J51M3-0CPGS-D3500 with alternatives