ELSW-J31M3-0CPGS-D3000
vs
ELSW-J21M3-0CPHS-D3000
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
EVERLIGHT ELECTRONICS CO LTD
|
EVERLIGHT ELECTRONICS CO LTD
|
Package Description |
ROHS COMPLIANT, SMD, 2 PIN
|
ROHS COMPLIANT, SMD, 2 PIN
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Color |
WARM WHITE
|
WARM WHITE
|
Configuration |
SINGLE WITH BUILT-IN ZENER DIODE
|
SINGLE WITH BUILT-IN ZENER DIODE
|
Forward Current-Max |
0.75 A
|
0.75 A
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
2.03 mm
|
2.03 mm
|
Packing Method |
TR, 7 INCH
|
TR, 7 INCH
|
Shape |
ROUND
|
ROUND
|
Size |
2.37 mm
|
2.37 mm
|
Surface Mount |
YES
|
YES
|
Viewing Angle |
100 deg
|
100 deg
|
Base Number Matches |
1
|
1
|
Samacsys Manufacturer |
|
Everlight
|
|
|
|
Compare ELSW-J31M3-0CPGS-D3000 with alternatives
Compare ELSW-J21M3-0CPHS-D3000 with alternatives