ELSH-J71C3-0CPGS-D5000
vs
ELSH-J71C3-0CPGS-D5700
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
EVERLIGHT ELECTRONICS CO LTD
EVERLIGHT ELECTRONICS CO LTD
Package Description
ROHS COMPLIANT, SMT, 2 PIN
ROHS COMPLIANT, SMT, 2 PIN
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.40.20.00
8541.40.20.00
Color
COOL WHITE
COOL WHITE
Configuration
SINGLE WITH BUILT-IN ZENER DIODE
SINGLE WITH BUILT-IN ZENER DIODE
Forward Current-Max
0.75 A
0.75 A
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-40 °C
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
SINGLE COLOR LED
Overall Height
1.95 mm
1.95 mm
Packing Method
TR, 7 INCH
TR, 7 INCH
Shape
ROUND
ROUND
Size
2.4 mm
2.4 mm
Surface Mount
YES
YES
Terminal Pitch
1.6 mm
1.6 mm
Viewing Angle
110 deg
110 deg
Base Number Matches
1
1
Compare ELSH-J71C3-0CPGS-D5000 with alternatives
Compare ELSH-J71C3-0CPGS-D5700 with alternatives