ELSH-F91C1-0LPGS-C5700 vs ELSH-F81C1-0LPGS-C5700 feature comparison

ELSH-F91C1-0LPGS-C5700 Everlight Electronics Co Ltd

Buy Now Datasheet

ELSH-F81C1-0LPGS-C5700 Everlight Electronics Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer EVERLIGHT ELECTRONICS CO LTD EVERLIGHT ELECTRONICS CO LTD
Package Description ROHS COMPLIANT, SMT, 2 PIN ROHS COMPLIANT, SMT, 2 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.40.20.00 8541.40.20.00
Samacsys Manufacturer Everlight Everlight
Samacsys Modified On 2020-05-04 23:53:50 2019-05-26 11:20:12
Category CO2 Kg 27.8 27.8
Compliance Temperature Grade Industrial: -40C to +100C Industrial: -40C to +100C
EU RoHS Version RoHS 2 (2011/65/EU) RoHS 2 (2011/65/EU)
Candidate List Date 2018-01-15 2012-06-18
EFUP e e
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.10
Color COOL WHITE COOL WHITE
Configuration SINGLE WITH BUILT-IN ZENER DIODE SINGLE WITH BUILT-IN ZENER DIODE
Forward Current-Max 0.4 A 0.4 A
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 1.95 mm 2 mm
Packing Method TR, 7 INCH TR, 7 INCH
Shape ROUND ROUND
Size 2.4 mm 2.8 mm
Surface Mount YES YES
Terminal Pitch 1.6 mm 1.6 mm
Viewing Angle 120 deg 120 deg
Base Number Matches 1 1
T-code T-1

Compare ELSH-F91C1-0LPGS-C5700 with alternatives

Compare ELSH-F81C1-0LPGS-C5700 with alternatives