ELM13403RD vs ELM10403RD feature comparison

ELM13403RD Bivar Inc

Buy Now Datasheet

ELM10403RD Bivar Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer BIVAR INC BIVAR INC
Reach Compliance Code unknown unknown
HTS Code 8541.40.20.00 8541.40.20.00
Samacsys Manufacturer Bivar
Color RED RED
Configuration SINGLE SINGLE
Forward Current-Max 0.02 A 0.02 A
Forward Voltage-Max 2.8 V 2.8 V
Lens Type DIFFUSED DIFFUSED
Luminous Intensity-Nom 2.0 mcd 2.0 mcd
Mounting Feature RADIAL MOUNT RADIAL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 5.3 mm 5.3 mm
Packing Method TRAY TRAY
Peak Wavelength 700 nm 700 nm
Reverse Voltage-Max 5 V 5 V
Shape ROUND ROUND
Size 3 mm 3 mm
Surface Mount NO NO
T-code T-1 T-1
Terminal Pitch 2.5 mm 2.5 mm
Viewing Angle 20 deg 20 deg
Base Number Matches 1 1

Compare ELM13403RD with alternatives

Compare ELM10403RD with alternatives