ELLA6R3EC3471MHB5D vs RA3-6V471MG3 feature comparison

ELLA6R3EC3471MHB5D United Chemi-Con Inc

Buy Now Datasheet

RA3-6V471MG3 ELNA America Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Active
Ihs Manufacturer UNITED CHEMI-CON INC ELNA CO LTD
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 470 µF 470 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 8 mm 8 mm
Dielectric Material ALUMINUM ALUMINUM (WET)
Length 11.5 mm 11.5 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Ripple Current 380 mA
Series LLA
Terminal Pitch 3.5 mm
Base Number Matches 2 1
Custom Capabilities If Necessary, Drawings Can Be Provided
JESD-609 Code e3

Compare RA3-6V471MG3 with alternatives