ELJPA101KF vs ELJ-PA101KF feature comparison

ELJPA101KF Panasonic Electronic Components

Buy Now Datasheet

ELJ-PA101KF Panasonic Electronic Components

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PANASONIC CORP PANASONIC CORP
Package Description 1210 1210
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Samacsys Manufacturer Panasonic
Case/Size Code 1210 1210
Construction Molded Chip Molded Chip
Core Material CERAMIC CERAMIC
DC Resistance 5 Ω 5 Ω
Inductance-Nom (L) 100 µH 100 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e2 e2
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -20 °C -20 °C
Package Height 2.2 mm 2.2 mm
Package Length 3.2 mm 3.2 mm
Package Style SMT SMT
Package Width 2.5 mm 2.5 mm
Packing Method TR TR
Quality Factor-Min (at L-nom) 20 20
Rated Current-Max 0.09 A 0.09 A
Self Resonance Frequency 6.5 MHz 6.5 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Surface Mount YES YES
Terminal Finish Tin/Copper (Sn/Cu) Tin/Copper (Sn/Cu)
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Test Frequency 0.796 MHz 0.796 MHz
Tolerance 10% 10%
Base Number Matches 3 3